EV1HMC3716LP4, RF Development Tools Eval Board

Фото 1/4 EV1HMC3716LP4, RF Development Tools Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
137 400 руб.
1 шт. на сумму 137 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004973866
Артикул: EV1HMC3716LP4
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
EVAL-HMC3716 Evaluation Board
Analog Devices EVAL-HMC3716 Evaluation Board provides designers with an evaluation platform for the HMC3716 Digital Phase Frequency Detector. The HMC3716 detector operates from 10 to 1300MHz, and is intended for low-phase noise synthesizer applications. When combined with a differential loop amplifier, the HMC3716LP4E produces output voltages which can be used to phase lock a VCO to a reference oscillator. The evaluation board includes the HMC3716LP4E detector, SMA RF connector, 4-pin DC header, 2mm shunt/jumper, 100pF ceramic capacitor, 4.7μF tantalum capacitor, 1kΩ resistor, and a 10kΩ resistor.
Learn More

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 10 MHz to 1.3 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC3716
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC3716LP4E
Type: RF Detector
Featured Device HMC3716
Kit Classification Evaluation Board
RF Technology Phase Frequency Detector
Вес, г 22.68

Техническая документация

Datasheet
pdf, 1435 КБ
Datasheet
pdf, 1521 КБ