EV1HMC557ALC4, RF Development Tools EVALUATION PCB ASSEMBLY

EV1HMC557ALC4, RF Development Tools EVALUATION PCB ASSEMBLY
Изображения служат только для ознакомления,
см. техническую документацию
80 670 руб.
1 шт. на сумму 80 670 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004973880
Артикул: EV1HMC557ALC4
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
EV1HMC557ALC4 Evaluation Board
Analog Devices EV1HMC557ALC4 Evaluation Board is designed to evaluate the HMC557A double-balanced mixer. The HMC557A mixer is a general-purpose mixer in a 24-terminal ceramic leadless chip carrier package. This mixer can be used as an upconverter or downconverter for 2.5GHz to 7.0GHz frequency range. The EV1HMC557ALC4 PCB assembly is RoHS compliant and operates in a temperature range of -40ºC to +85ºC.
Learn more

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation PCB assembly
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.5 GHz to 7 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC557AG
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC557ALC4
Type: RF Mixer
Вес, г 11.79

Техническая документация

Datasheet
pdf, 332 КБ