EV1HMC574AMS8, RF Development Tools EVALUATION PCB ASSEMBLY
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 230 руб.
1 шт.
на сумму 35 230 руб.
Плати частями
от 8 809 руб. × 4 платежа
от 8 809 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
EV1HMC574AMS8 Evaluation BoardAnalog Devices EV1HMC574AMS8 Evaluation Board helps designers evaluate the features and capabilities of the HMC574AMS8E GaAs MMIC SPDT Switches. The HMC574AMS8E switches are well-suited suited for Cellular/3G infrastructure, WiMAX, and WiBro applications with a typical 0.3dB insertion loss.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | DC to 3 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 3 V to 8 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC574 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC574AMS8E |
Type: | RF Switch |
Base Product Number | HMC574 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC574AMS8E |
Frequency | 0Hz ~ 3GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Switch, SPDT |
Вес, г | 14.97 |
Техническая документация
Datasheet
pdf, 422 КБ
Datasheet EV1HMC574AMS8
pdf, 553 КБ