EV1HMC629ALP4E, RF Development Tools Eval Board
![EV1HMC629ALP4E, RF Development Tools Eval Board](https://static.chipdip.ru/lib/329/DOC030329899.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 070 руб.
1 шт.
на сумму 35 070 руб.
Плати частями
от 8 769 руб. × 4 платежа
от 8 769 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | DC to 10 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3 V/5 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC629 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC629ALP4E |
Type: | Attenuator |
Base Product Number | HMC629 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC629ALP4E |
Frequency | 0Hz ~ 10GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Attenuator |
Вес, г | 331.8 |