EV1HMC797APM5, RF Development Tools Eval PCB Assy
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
233 000 руб.
1 шт.
на сумму 233 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency: | DC to 22 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 10 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Boards |
Series: | HMC797 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | HMC797APM5E |
Type: | RF Amplifier |
Base Product Number | HMC797 -> |
ECCN | EAR99 |
For Use With/Related Products | HMC797APM5E |
Frequency | 0Hz ~ 22GHz |
HTSUS | 8543.70.9960 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | RoHS non-compliant |
Supplied Contents | Board(s) |
Type | Amplifier |
Вес, г | 340.8 |