EV2HMC1119LP4M, RF Development Tools EVALUATION PCB ASSEMBLY

EV2HMC1119LP4M, RF Development Tools EVALUATION PCB ASSEMBLY
Изображения служат только для ознакомления,
см. техническую документацию
66 140 руб.
1 шт. на сумму 66 140 руб.
Плати частями
от 16 535 руб. × 4 платежа
Номенклатурный номер: 8004973924
Артикул: EV2HMC1119LP4M
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
AEM SolidMatrix® HA1206 High-Current Chip Fuse

AEM´s SolidMatrix® HA1206 family is the most complete line of 1206 size, high-current chip fuse on the market. Constructed as a multilayer monolithic structure, the 1206 size high-current chip fuse is ideal for applications with high power consumption requirements and size limits. The chip fuse features current ratings from 10A to 20A, a small package size, and superior arc suppression. Applications include servers, storage systems, notebooks, telecom, power supplies, and more.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 100 MHz to 6 GHz
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V to 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC1119
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC1119
Type: Attenuator
Вес, г 34.71

Техническая документация

Datasheet
pdf, 905 КБ