EVAL-AD5504EBZ, Data Conversion IC Development Tools evaluation board i.c.

EVAL-AD5504EBZ, Data Conversion IC Development Tools evaluation board i.c.
Изображения служат только для ознакомления,
см. техническую документацию
29 050 руб.
1 шт. на сумму 29 050 руб.
Плати частями
от 7 264 руб. × 4 платежа
Номенклатурный номер: 8004974063
Артикул: EVAL-AD5504EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.7 V to 5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD5504
Subcategory: Development Tools
Tool Is For Evaluation Of: AD5504
Type: DAC
Вес, г 200

Техническая документация

Datasheet
pdf, 401 КБ