EVAL-AD7177-2SDZ, Data Conversion IC Development Tools 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 s Settling and True Rail-to-Rail Buffers
![Фото 1/3 EVAL-AD7177-2SDZ, Data Conversion IC Development Tools 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 s Settling and True Rail-to-Rail Buffers](https://static.chipdip.ru/lib/330/DOC030330170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/779/DOC007779490.jpg)
![](https://static.chipdip.ru/lib/824/DOC025824587.jpg)
16 740 руб.
1 шт.
на сумму 16 740 руб.
Плати частями
от 4 185 руб. × 4 платежа
от 4 185 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
EVAL-AD7177-2SDZ Evaluation BoardAnalog Devices EVAL-AD7177-2SDZ Evaluation Board helps to evaluate the features of the AD7177-2 32-Bit, 10kSPS, Sigma-Delta ADC. This evaluation kit features the AD7177-2 32-bit, analog-to-digital converter (ADC) with integrated rail-to rail-analog input buffers, on-board power supply regulation, and an external amplifier section. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, which supply the AD7177-2 and support components.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7177-2 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7177 |
Type: | ADC |
Base Product Number | AD7177 -> |
Data Interface | DSP, MICROWIREв„ў, QSPIв„ў, Serial, SPIв„ў |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | В±VREF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 32 |
Package | Box |
Power (Typ) @ Conditions | 105mW @ 10kSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 10k |
Supplied Contents | Board(s), Power Supply |
Utilized IC / Part | AD7177-2 |
Video File | AD7175 Family Precision Sigma Delta ADCs |
Converter Type | ADC |
For Use With | AD7177-2 |
Kit Classification | Development Kit, Evaluation Kit |
Kit Name | EVAL-AD7177-2SDZ |
Вес, г | 0.01 |