EVAL-AD7366SDZ, Data Conversion IC Development Tools EVALUATION CONTROL BOARD I.C.
![Фото 1/2 EVAL-AD7366SDZ, Data Conversion IC Development Tools EVALUATION CONTROL BOARD I.C.](https://static.chipdip.ru/lib/330/DOC030330198.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/486/DOC007486833.jpg)
17 240 руб.
1 шт.
на сумму 17 240 руб.
Плати частями
от 4 310 руб. × 4 платежа
от 4 310 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
AD7366 iCMOSВ® 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 4.75 V to 16.5 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7366 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7366 |
Type: | ADC |
Base Product Number | AD7366 -> |
Data Interface | Serial |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Input Range | В±10V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 2 |
Number of Bits | 12 |
Package | Box |
Power (Typ) @ Conditions | 70mW @ 1MSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Series | iCMOSВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7366 |
Вес, г | 998.9 |
Техническая документация
Datasheet
pdf, 449 КБ
Datasheet EVAL-AD7366SDZ
pdf, 1159 КБ