EVAL-AD7980SDZ, Data Conversion IC Development Tools EVALUATION BOARD
![Фото 1/2 EVAL-AD7980SDZ, Data Conversion IC Development Tools EVALUATION BOARD](https://static.chipdip.ru/lib/330/DOC030330288.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/485/DOC007485481.jpg)
28 030 руб.
1 шт.
на сумму 28 030 руб.
Плати частями
от 7 009 руб. × 4 платежа
от 7 009 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
EVAL-AD7980SDZ Evaluation BoardAnalog Devices Inc. EVAL-AD7980SDZ Evaluation Board for AD7980 analog-to-digital converters is designed to demonstrate the ADC's performance and provide an easy-to-understand interface for a variety of system applications. This ADI evaluation board operates in standalone mode or in conjunction with the EVAL-SDP-CB1Z System Development Platform. When operated with the System Development Platform, software is provided, allowing the user to perform a detailed analysis of the AD7980 ADC's performance.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.375 V to 2.625 V |
Packaging: | Bulk |
Product Category: | Data Conversion IC Development Tools |
Product Type: | Data Conversion IC Development Tools |
Product: | Evaluation Boards |
Series: | AD7980 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AD7980 |
Type: | ADC |
Base Product Number | AD7980 -> |
Data Interface | DSP, MICROWIREв„ў, QSPIв„ў, Serial, SPIв„ў |
ECCN | 4A994K2 |
HTSUS | 8473.30.1180 |
Input Range | 0 ~ VREF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Package | Box |
Power (Typ) @ Conditions | 7mW @ 1MSPS |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 1M |
Series | PulSARВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | AD7980 |
Вес, г | 998.9 |