EVAL-AD9837SDZ, Data Conversion IC Development Tools EVALUATION BOARD

Фото 1/2 EVAL-AD9837SDZ, Data Conversion IC Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
18 260 руб.
1 шт. на сумму 18 260 руб.
Плати частями
от 4 565 руб. × 4 платежа
Номенклатурный номер: 8004974207
Артикул: EVAL-AD9837SDZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Data Conversion IC Development Tools
Плата для оценки времени прямого цифрового синтеза (DDS) AD9837

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-SDP-CB1Z
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.3 V to 5.5 V
Packaging: Bulk
Product Category: Data Conversion IC Development Tools
Product Type: Data Conversion IC Development Tools
Product: Evaluation Boards
Series: AD9837
Subcategory: Development Tools
Tool Is For Evaluation Of: AD9837
Type: DAC
Base Product Number AD9837 ->
ECCN EAR99
Embedded No
Function Direct Digital Synthesis (DDS)
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Secondary Attributes Graphical User Interface
Supplied Contents Board(s)
Type Timing
Utilized IC / Part AD9837
Вес, г 200

Техническая документация

Datasheet
pdf, 773 КБ
Datasheet EVAL-AD9837SDZ
pdf, 690 КБ