EVAL-ADAU1401AEBZ, Audio IC Development Tools EvalBrd SigmaDSP28/56-b AudioPr2ADC/4DAC

EVAL-ADAU1401AEBZ, Audio IC Development Tools EvalBrd SigmaDSP28/56-b AudioPr2ADC/4DAC
Изображения служат только для ознакомления,
см. техническую документацию
201 900 руб.
1 шт. на сумму 201 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004974218
Артикул: EVAL-ADAU1401AEBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
SigmaDSP Audio Processor Evaluation Boards

Analog Devices Inc. SigmaDSP Audio Processor Evaluation Boards provide a full range of analog and digital inputs and outputs to and from the audio processors. The boards operate all of the processor's functions with a full range of analog and digital inputs and outputs. The DSP is controlled by the SigmaStudio software, which interfaces to the board through a USB connection.

Технические параметры

Brand: Analog Devices
Description/Function: Full capability engineering evaluation board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADAU1401A
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Current: 50 mA
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Boards
Series: ADAU1401A
Subcategory: Development Tools
Tool Is For Evaluation Of: ADAU1401A
Type: Audio
Вес, г 998.9

Техническая документация

Datasheet
pdf, 820 КБ