EVAL-ADF7012DBZ5, RF Development Tools ADF7012 Eval Board - (All frequencies)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 260 руб.
1 шт.
на сумму 20 260 руб.
Плати частями
от 5 065 руб. × 4 платежа
от 5 065 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-ADF70XXMBZ2 |
Frequency: | 50 MHz to 1 GHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.6 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Daughter Boards |
Series: | ADF7012 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF7012 |
Type: | RF Transceiver |
Base Product Number | ADF7012 -> |
ECCN | 5A991B |
For Use With/Related Products | ADF7012 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transmitter |
Вес, г | 46.05 |