EVAL-ADF7020-1DBZ5, RF Development Tools ADF7021 Daughter Card, User Defined Freq

EVAL-ADF7020-1DBZ5, RF Development Tools ADF7021 Daughter Card, User Defined Freq
Изображения служат только для ознакомления,
см. техническую документацию
20 260 руб.
1 шт. на сумму 20 260 руб.
Плати частями
от 5 065 руб. × 4 платежа
Номенклатурный номер: 8004974267
Артикул: EVAL-ADF7020-1DBZ5
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-ADF70xxMBZ, EVAL-ADF70xxMBZ2
Frequency: 80 MHz to 650 MHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.6 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Daughter Boards
Series: ADF7020-1
Subcategory: Development Tools
Tool Is For Evaluation Of: ADF7020-1
Type: RF Transceiver
Вес, г 31.75

Техническая документация

Datasheet
pdf, 806 КБ