EVAL-ADF7020DBZ3, Sub-GHz Development Tools RF ISM Module for 430-445 MHz Band

EVAL-ADF7020DBZ3, Sub-GHz Development Tools RF ISM Module for 430-445 MHz Band
Изображения служат только для ознакомления,
см. техническую документацию
20 260 руб.
1 шт. на сумму 20 260 руб.
Плати частями
от 5 065 руб. × 4 платежа
Номенклатурный номер: 8004974273
Артикул: EVAL-ADF7020DBZ3
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: 430 MHz to 445 MHz daughter board
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-ADF70xxMBZ, EVAL-ADF70xxMBZ2
Frequency: 426 MHz-445 MHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.6 V
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Daughter Boards
Protocol - Sub GHz: ISM
Series: ADF7020
Subcategory: Development Tools
Tool Is For Evaluation Of: ADF7020
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1394 КБ