EVAL-ADF7021-NDBZ5, RF Development Tools Matching Unpopulated
![Фото 1/2 EVAL-ADF7021-NDBZ5, RF Development Tools Matching Unpopulated](https://static.chipdip.ru/lib/330/DOC030330433.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/951/DOC007951641.jpg)
20 020 руб.
1 шт.
на сумму 20 020 руб.
Плати частями
от 5 005 руб. × 4 платежа
от 5 005 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | EVAL-ADF70XXMBZ2 |
Frequency: | 80 MHz to 650 MHz |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.6 V |
Packaging: | Bulk |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Daughter Boards |
Series: | ADF7021-N |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADF7021-N |
Type: | RF Transceiver |
Base Product Number | ADF7021 -> |
ECCN | EAR99 |
For Use With/Related Products | ADF7021-N |
Frequency | 80MHz ~ 650MHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Transceiver, FSK |
Вес, г | 998.9 |