EVAL-ADF7024DB4Z, Sub-GHz Development Tools Daughter Board (431 MHz - 435 MHz

EVAL-ADF7024DB4Z, Sub-GHz Development Tools Daughter Board (431 MHz - 435 MHz
Изображения служат только для ознакомления,
см. техническую документацию
30 890 руб.
1 шт. на сумму 30 890 руб.
Плати частями
от 7 724 руб. × 4 платежа
Номенклатурный номер: 8004974291
Артикул: EVAL-ADF7024DB4Z
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\Sub-GHz Development Tools
RadioVerse™ Analog Devices Inc. RadioVerse™ technology and design ecosystem accelerates time-to-market by providing integrated RF transceivers, software API, and design support packages. Get access to robust documentation, to ADI"s EngineerZone® online technical support community, and more. RadioVerse provides integrated wideband RF transceiver evaluation boards that connect to an FPGA development platform. This allows for chip-level performance evaluation and rapid prototyping of complete wireless scenarios using a single hardware platform. The boards are supported by a toolkit that includes HDL, Linux drivers, software API, a GUI, and design files necessary to kick-start designs.

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board(RF daughterboard, 431 MHz to 435 MHz, combined match)
Factory Pack Quantity: 1
For Use With: EVAL-ADF7XXXMB4Z
Frequency: 431 MHz to 435 MHz
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 2.2 V to 3.6 V
Packaging: Bulk
Product Category: Sub-GHz Development Tools
Product Type: Sub-GHz Development Tools
Product: Daughter Boards
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: ADF7024

Техническая документация

Datasheet
pdf, 637 КБ
Datasheet
pdf, 637 КБ