EVAL-ADIN1300FMCZ, Ethernet Development Tools Evaluation board

EVAL-ADIN1300FMCZ, Ethernet Development Tools Evaluation board
Изображения служат только для ознакомления,
см. техническую документацию
43 530 руб.
1 шт. на сумму 43 530 руб.
Плати частями
от 10 884 руб. × 4 платежа
Номенклатурный номер: 8004974324
Артикул: EVAL-ADIN1300FMCZ
Бренд: Analog Devices

Описание

Industrial Automation\Industrial Development Tools\Ethernet Development Tools
EVAL-ADIN1300FMCZ Evaluation Board

Analog Devices Inc. EVAL-ADIN1300FMCZ Evaluation Board allows simplified evaluation of the key features of the ADIN1300 robust, industrial, low latency 10Mbps, 100Mbps, 1Gbps Ethernet Physical Layer (PHY). The EVAL-ADIN1300FMCZ Evaluation Board is powered by a single external 5V supply. All chip supplies are regulated from this 5V rail providing supply rails required for AVDD3P3, VDD0P9 and VDDIO for the device.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Ethernet Development Tools
Product Type: Ethernet Development Tools
Subcategory: Development Tools
Вес, г 347.6

Техническая документация

Datasheet
pdf, 1920 КБ