EVAL-ADM1060EBZ, Power Management IC Development Tools EVALUATION BOARD I.C.

EVAL-ADM1060EBZ, Power Management IC Development Tools EVALUATION BOARD I.C.
Изображения служат только для ознакомления,
см. техническую документацию
72 690 руб.
1 шт. на сумму 72 690 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004974326
Артикул: EVAL-ADM1060EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADM1060
Input Voltage: 2 V to 14.4 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Voltage: 12.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADM1060
Subcategory: Development Tools
Tool Is For Evaluation Of: ADM1060
Type: Supervisory Circuit
Вес, г 998.9

Техническая документация

Datasheet
pdf, 445 КБ