EVAL-ADM1278EBZ, Power Management IC Development Tools EVALUATION BOARD

EVAL-ADM1278EBZ, Power Management IC Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
46 310 руб.
1 шт. на сумму 46 310 руб.
Плати частями
от 11 579 руб. × 4 платежа
Номенклатурный номер: 8004974346
Артикул: EVAL-ADM1278EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
EVAL-ADM1278EBZ Evaluation Board
Analog Devices EVAL-ADM1278EBZ is offered as a compact, full feature evaluation board for the ADM1278 Hot Swap Controller and Digital Power and Energy Monitor with PMBus Interface. EVAL-ADM1278EBZ's board layout provides designers with a clear visual of all the peripheral components and the hot swap power path. In addition, the layout maximizes the board's ability to dissipate heat for the key components on the power path. This allows designers to evaluate very high current hot swap setups. The four sense-resistor slots and six multi-package FET slots give designers great flexibility and allow a wide range of application setups.
Learn More

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADM1278
Input Voltage: 4.5 V to 20 V
Interface Type: PMBus
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: ADM1278
Subcategory: Development Tools
Tool Is For Evaluation Of: ADM1278
Type: Hot Swap Voltage Controller

Техническая документация

Datasheet
pdf, 683 КБ