EVAL-ADM3260MEBZ, Interface Development Tools EVALUATION BOARD

Фото 1/2 EVAL-ADM3260MEBZ, Interface Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
14 380 руб.
1 шт. на сумму 14 380 руб.
Плати частями
от 3 595 руб. × 4 платежа
Номенклатурный номер: 8004974382
Артикул: EVAL-ADM3260MEBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Interface Development Tools
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Interface Development Tools
Product Type: Interface Development Tools
Series: ADM3260
Subcategory: Development Tools
Base Product Number ADM3260 ->
ECCN EAR99
Function Digital Isolator
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
Primary Attributes 2-Channel (Dual)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Interface
Utilized IC / Part ADM3260

Техническая документация

Datasheet
pdf, 440 КБ