EVAL-ADRF6755SDZ, RF Development Tools EVALUATION BOARD

Фото 1/2 EVAL-ADRF6755SDZ, RF Development Tools EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
42 360 руб.
1 шт. на сумму 42 360 руб.
Плати частями
от 10 590 руб. × 4 платежа
Номенклатурный номер: 8004974394
Артикул: EVAL-ADRF6755SDZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EVAL-SDP-CS1Z
Frequency: 100 MHz to 2.4 GHz
Interface Type: SMA Connector
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: ADRF6755
Subcategory: Development Tools
Tool Is For Evaluation Of: ADRF6755
Type: RF Modulator
Base Product Number ADRF6755 ->
ECCN EAR99
For Use With/Related Products ADRF6755
Frequency 100MHz ~ 2.4GHz
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Modulator
Вес, г 192.3

Техническая документация

Datasheet
pdf, 2184 КБ
Datasheet EVAL-ADRF6755SDZ
pdf, 2091 КБ