EVAL-ADUC7020MKZ, Development Boards & Kits - ARM Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU
![Фото 1/2 EVAL-ADUC7020MKZ, Development Boards & Kits - ARM Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU](https://static.chipdip.ru/lib/213/DOC027213917.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/501/DOC007501476.jpg)
8 440 руб.
1 шт.
на сумму 8 440 руб.
Плати частями
от 2 110 руб. × 4 платежа
от 2 110 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MicrocontrollersAnalog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.
Технические параметры
Brand: | Analog Devices |
Core: | ARM7TDMI |
Data Bus Width: | 32 bit/16 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | JTAG |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 1.8 V to 3.6 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Series: | ADUC7020 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuC7020 |
Base Product Number | ADUC7020 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s) |
Core Processor | ARM7 |
ECCN | 3A991A2 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | MiniKit |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MicroConverterВ® -> |
Type | MCU 32-Bit |
Utilized IC / Part | ADuC7020 |
Вес, г | 216.8 |