EVAL-ADUC7039QSPZ, Development Boards & Kits - ARM Evaluation Board

EVAL-ADUC7039QSPZ, Development Boards & Kits - ARM Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
45 100 руб.
1 шт. на сумму 45 100 руб.
Плати частями
от 11 275 руб. × 4 платежа
Номенклатурный номер: 8004974409
Артикул: EVAL-ADUC7039QSPZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

Brand: Analog Devices
Core: ARM7TDMI
Data Bus Width: 32 bit/16 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: JTAG
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V to 3.6 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Kits
Series: ADUC7039
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuC7039
Вес, г 284

Техническая документация

Datasheet
pdf, 1022 КБ