EVAL-ADUC832QSZ, Development Boards & Kits - 8051 Quick Start Development System

EVAL-ADUC832QSZ, Development Boards & Kits - 8051 Quick Start Development System
Изображения служат только для ознакомления,
см. техническую документацию
20 600 руб.
1 шт. на сумму 20 600 руб.
Плати частями
от 5 150 руб. × 4 платежа
Номенклатурный номер: 8004974418
Артикул: EVAL-ADUC832QSZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - 8051
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

Brand: Analog Devices
Core: 8052
Data Bus Width: 8 bit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: USB-EA Emulators
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 9 V
Packaging: Bulk
Product Category: Development Boards & Kits-8051
Product Type: Development Boards & Kits-8051
Product: Development Kits
Series: ADUC832
Subcategory: Development Tools
Tool Is For Evaluation Of: ADUC832
Вес, г 998.9

Техническая документация

Datasheet
pdf, 1194 КБ