EVAL-ADUC834QSZ, Development Boards & Kits - 8051 Quick Start Development System
![Фото 1/2 EVAL-ADUC834QSZ, Development Boards & Kits - 8051 Quick Start Development System](https://static.chipdip.ru/lib/213/DOC027213927.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/502/DOC007502427.jpg)
18 880 руб.
1 шт.
на сумму 18 880 руб.
Плати частями
от 4 720 руб. × 4 платежа
от 4 720 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - 8051
MicrocontrollersAnalog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.
Технические параметры
Brand: | Analog Devices |
Core: | 8052 |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | USB-EA Emulators |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 9 V |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-8051 |
Product Type: | Development Boards & Kits-8051 |
Product: | Development Kits |
Series: | ADUC834 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADUC834 |
Base Product Number | ADUC834 -> |
Board Type | Evaluation Platform |
Contents | Board(s), Cable(s), Power Supply |
Core Processor | 8052 |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Box |
Platform | QuickStartв„ў |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | MicroConverterВ® -> |
Type | MCU 8-Bit |
Utilized IC / Part | ADuC834 |
Вес, г | 998.9 |
Техническая документация
Datasheet
pdf, 1014 КБ
Datasheet EVAL-ADUC834QSZ
pdf, 886 КБ