EVAL-ADUM3221AEBZ, Power Management IC Development Tools EVAL BD for ADUM3221 Device

EVAL-ADUM3221AEBZ, Power Management IC Development Tools EVAL BD for ADUM3221 Device
Изображения служат только для ознакомления,
см. техническую документацию
14 050 руб.
1 шт. на сумму 14 050 руб.
Плати частями
от 3 514 руб. × 4 платежа
Номенклатурный номер: 8004974434
Артикул: EVAL-ADUM3221AEBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
Analog Devices Isolation - All

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADUM3221
Subcategory: Development Tools
Tool Is For Evaluation Of: ADuM3221
Type: Gate Driver
Вес, г 64.41

Техническая документация

Datasheet
pdf, 856 КБ