EVAL-ADUM4138EBZ, Power Management IC Development Tools Eval board for ADUM4138
![Фото 1/2 EVAL-ADUM4138EBZ, Power Management IC Development Tools Eval board for ADUM4138](https://static.chipdip.ru/lib/330/DOC030330615.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/767/DOC007767080.jpg)
49 930 руб.
1 шт.
на сумму 49 930 руб.
Плати частями
от 12 484 руб. × 4 платежа
от 12 484 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 5 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 6 A |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Series: | ADuM4138 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuM4138 |
Tradename: | iCoupler |
Type: | IGBT Driver |
ECCN | EAR99 |
Function | Gate Driver |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | 1-Channel (Single) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | ADuM4138 |
Техническая документация
Datasheet
pdf, 557 КБ
Datasheet EVAL-ADUM4138EBZ
pdf, 715 КБ