EVAL-ADUM5028EBZ, Power Management IC Development Tools ADuM5028 and ADUM6028 2--layr eval brd
![Фото 1/2 EVAL-ADUM5028EBZ, Power Management IC Development Tools ADuM5028 and ADUM6028 2--layr eval brd](https://static.chipdip.ru/lib/330/DOC030330633.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/495/DOC007495794.jpg)
16 680 руб.
1 шт.
на сумму 16 680 руб.
Плати частями
от 4 170 руб. × 4 платежа
от 4 170 руб. × 4 платежа
Описание
Engineering Development Tools\Power Management IC Development Tools
Analog Devices Isolation - All
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Input Voltage: | 6 V to 9 V |
Manufacturer: | Analog Devices Inc. |
Output Current: | 60 mA |
Output Voltage: | 3.3 V, 5 V |
Packaging: | Bulk |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuM5028 |
Type: | Isolated DC/DC Converter |
Board Type | Fully Populated |
Current - Output | 60mA |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Main Purpose | DC/DC Converter |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Outputs and Type | 1, Isolated |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | IsoPowerВ®, iCouplerВ® -> |
Supplied Contents | Board(s) |
Utilized IC / Part | ADuM5028 |
Voltage - Input | 5V |
Voltage - Output | 3.3V or 5V |
Вес, г | 383.9 |
Техническая документация
Datasheet
pdf, 546 КБ
Datasheet EVAL-ADUM5028EBZ
pdf, 246 КБ