EVAL-ADV7180LQEBZ, Video IC Development Tools 10-Bit, 4 Oversampling SDTV Video Decoder
![Фото 1/2 EVAL-ADV7180LQEBZ, Video IC Development Tools 10-Bit, 4 Oversampling SDTV Video Decoder](https://static.chipdip.ru/lib/330/DOC030330659.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/777/DOC007777208.jpg)
48 820 руб.
1 шт.
на сумму 48 820 руб.
Плати частями
от 12 205 руб. × 4 платежа
от 12 205 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
ADV7180 SDTV Video Decoder - NTSC, PAL, SECAM Video Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | ADV7180 video decoder evaluation boards |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADV7180 |
Interface Type: | USB, Video |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 7 V |
Packaging: | Bulk |
Product Category: | Video IC Development Tools |
Product Type: | Video IC Development Tools |
Product: | Evaluation Boards |
Series: | ADV7180 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADV7180 |
Type: | Video Encoder |
Base Product Number | ADV7180 -> |
ECCN | EAR99 |
Embedded | No |
Function | SDTV Video Decoder - NTSC, PAL, SECAM |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Primary Attributes | CVBS (Composite), Y/C (S-video), and YPrPb (Compon |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | 8-Bit ITU-R BT.656 YCrCb 4:2:2 Output |
Supplied Contents | Board(s) |
Type | Video |
Utilized IC / Part | ADV7180 |
Вес, г | 998.9 |