EVAL-ADV7181DEBZ, Video IC Development Tools Evaluation Board I.C.
![Фото 1/2 EVAL-ADV7181DEBZ, Video IC Development Tools Evaluation Board I.C.](https://static.chipdip.ru/lib/330/DOC030330667.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/763/DOC007763120.jpg)
156 300 руб.
1 шт.
на сумму 156 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
ADV7181D Video Decoder Video Evaluation Board
Технические параметры
Brand: | Analog Devices |
Description/Function: | Evaluation board for the ADV7181 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ADV7181 |
Interface Type: | HDMI, USB, Video |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 7 V |
Packaging: | Bulk |
Product Category: | Video IC Development Tools |
Product Type: | Video IC Development Tools |
Product: | Evaluation Boards |
Series: | ADV7181D |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADV7181 |
Type: | Video Encoder |
Base Product Number | ADV7181 -> |
ECCN | EAR99 |
Embedded | No |
Function | Video Decoder |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | NTSC/PAL/SECAM Digital Video Decoder |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | RGB Graphics Digitizer |
Supplied Contents | Board(s) |
Type | Video |
Utilized IC / Part | ADV7181D |
Вес, г | 557.2 |