EVAL-ADV7182AEBZ, Video IC Development Tools EVALUATION BOARD
![Фото 1/2 EVAL-ADV7182AEBZ, Video IC Development Tools EVALUATION BOARD](https://static.chipdip.ru/lib/810/DOC027810747.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/777/DOC007777200.jpg)
43 910 руб.
1 шт.
на сумму 43 910 руб.
Плати частями
от 10 979 руб. × 4 платежа
от 10 979 руб. × 4 платежа
Описание
Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
EVAL-ADV7182AEBZ Evaluation KitAnalog Devices Inc. EVAL-ADV7182AEBZ Evaluation Kit is used to evaluate the ADV7182A video decoder. The EVAL-ADV7182AEBZ evaluation kit contains an EVAL-ADV7182AEBZ evaluation board and all of its necessary peripherals. A user guide is included that provides a detailed overview of the Analog Devices EVAL- ADV7182AEBZ evaluation board hardware and the software.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 7.5 V |
Packaging: | Bulk |
Product Category: | Video IC Development Tools |
Product Type: | Video IC Development Tools |
Product: | Evaluation Boards |
Series: | ADV7182A |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADV7182A |
Type: | Video Decoder |
Base Product Number | ADV7182 -> |
ECCN | EAR99 |
Function | Video Decoder |
HTSUS | 8525.50.3035 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Differential Inputs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Secondary Attributes | IВІC Interface |
Software Download | http://www.analog.com/media/en/engineering-tools/d |
Supplied Contents | Board(s) |
Type | Video |
Utilized IC / Part | ADV7182A |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 1293 КБ
Datasheet EVAL-ADV7182AEBZ
pdf, 756 КБ