EVAL-ADV7280AMEBZ, Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer

EVAL-ADV7280AMEBZ, Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder with Deinterlacer
Изображения служат только для ознакомления,
см. техническую документацию
43 910 руб.
1 шт. на сумму 43 910 руб.
Плати частями
от 10 979 руб. × 4 платежа
Номенклатурный номер: 8004974459
Артикул: EVAL-ADV7280AMEBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools
EVAL-ADV728x Evaluation Boards

Analog Devices Inc. EVAL-ADV728x Evaluation Boards are used to evaluate the ADV728x video decoders. Analog video is fed into the Video Inputs (Ain1 to Ain4). The analog video from the Video Inputs is fed into the ADV728x video decoder. The Analog Devices ADV728x video decoder converts the analog video into an ITU656 digital stream.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 7.5 V
Packaging: Bulk
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Boards
Series: ADV7280A
Subcategory: Development Tools
Tool Is For Evaluation Of: ADV7280A-M
Type: Video Decoder
Вес, г 507.8

Техническая документация

Datasheet
pdf, 510 КБ