EVAL-ADV7281EBZ, Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs

EVAL-ADV7281EBZ, Video IC Development Tools 10-Bit, 4 Oversampled SDTV Video Decoder Decoder with Differential Inputs
Изображения служат только для ознакомления,
см. техническую документацию
45 580 руб.
1 шт. на сумму 45 580 руб.
Плати частями
от 11 395 руб. × 4 платежа
Номенклатурный номер: 8004974461
Артикул: EVAL-ADV7281EBZ
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Video IC Development Tools

Технические параметры

Brand: Analog Devices
Description/Function: Evaluation board for ADV7281
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: ADV7281
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 1.8 V
Packaging: Bulk
Product Category: Video IC Development Tools
Product Type: Video IC Development Tools
Product: Evaluation Boards
Series: ADV7281
Subcategory: Development Tools
Tool Is For Evaluation Of: ADV7281
Type: Video Decoder

Техническая документация

Datasheet
pdf, 674 КБ