EVAL-CN0343-EB1Z, Distance Sensor Development Tool Ultrasonic Level Sensing
![Фото 1/2 EVAL-CN0343-EB1Z, Distance Sensor Development Tool Ultrasonic Level Sensing](https://static.chipdip.ru/lib/842/DOC036842579.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/145/DOC021145248.jpg)
37 820 руб.
1 шт.
на сумму 37 820 руб.
Плати частями
от 9 455 руб. × 4 платежа
от 9 455 руб. × 4 платежа
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Distance Sensor Development Tool
The Analog Devices EVAL-CN0343-EB1Z evaluation board demonstrates a self-contained distance sensor that utilizes an ultrasonic transmitter and sensitive analogue receiver in conjunction with a precision analogue micro-controller to provide distance measurements.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Distance Sensor Development Tool |
Product Type: | Distance Sensor Development Tool |
Product: | Evaluation Boards |
Series: | CN0343 |
Type: | Ultrasonic |
Kit Classification | Evaluation Board |
Kit Name | CN0343 |
Sensor Technology | Ultrasonic Distance Sensor |
Вес, г | 283.5 |