EVAL-CN0417-EBZ, RF Development Tools 2.4 GHz Power Amplifier

EVAL-CN0417-EBZ, RF Development Tools 2.4 GHz Power Amplifier
Изображения служат только для ознакомления,
см. техническую документацию
11 700 руб.
1 шт. на сумму 11 700 руб.
Плати частями
от 2 925 руб. × 4 платежа
Номенклатурный номер: 8004974570
Артикул: EVAL-CN0417-EBZ
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
EVAL-CN0417-EBZ 2.4GHz RF Power Amplifier Analog Devices Inc. EVAL-CN0417-EBZ USB Powered 2.4GHz RF Power Amplifier is optimized for 2400MHz operation. The amplifier typically provides 20dB of gain through its RF band of operation, boosting signals for various communication protocols such as ISM, MC-GSM, W-CDMA, TD-SCDMA, and LTE. It requires a 5V USB supply for normal operation. Both populated with edge-mounted SMA connectors, the input and output are dc blocked and matched to 50Ω for ease of use.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: ADL5605
Type: RF Amplifier
Вес, г 124

Техническая документация

Datasheet
pdf, 1015 КБ