EV-COG-AD4050LZ, Development Boards & Kits - ARM LFCSP MCU Cog Board
![Фото 1/2 EV-COG-AD4050LZ, Development Boards & Kits - ARM LFCSP MCU Cog Board](https://static.chipdip.ru/lib/331/DOC030331083.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/501/DOC007501321.jpg)
110 700 руб.
1 шт.
на сумму 110 700 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
EV-COG-AD4050LZ Development KitAnalog Devices Inc. EV-COG-AD4050LZ Development Kit is part of the EV-COG-AD4050 Modular Internet of Things (IoT) Development Platform. The EV-COG-AD4050LZ Development Platform is based on the ultra-low-power ADUCM4050 ARM Cortex ™ M4F MCU with integrated power management for processing, control, and connectivity.
Технические параметры
Brand: | Analog Devices |
Core: | ARM Cortex M4F |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Series: | ADUCM4050 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | ADuCM4050 |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | ARMВ® CortexВ®-M4F |
ECCN | 5A992C |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | MCU 32-Bit |
Utilized IC / Part | ADuCM4050 |
Вес, г | 43.78 |
Техническая документация
Datasheet
pdf, 681 КБ