EV-COG-BLEINTP1Z, Daughter Cards & OEM Boards Connectivity cog for AD3029LX & AD4050LZ

EV-COG-BLEINTP1Z, Daughter Cards & OEM Boards Connectivity cog for AD3029LX & AD4050LZ
Изображения служат только для ознакомления,
см. техническую документацию
17 540 руб.
Добавить в корзину 1 шт. на сумму 17 540 руб.
Плати частями
от 4 385 руб. × 4 платежа
Номенклатурный номер: 8004974627
Артикул: EV-COG-BLEINTP1Z
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: EV-COG-AD3029LZ, EV-COG-AD4050LZ
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Evaluation Boards
Series: ADUCM3029
Subcategory: Embedded Solutions

Техническая документация

Datasheet
pdf, 710 КБ