HMC1082LP4E, RF Amplifier amp, Driver

HMC1082LP4E, RF Amplifier amp, Driver
Изображения служат только для ознакомления,
см. техническую документацию
14 490 руб.
от 10 шт.12 200 руб.
от 25 шт.10 790 руб.
от 50 шт.10 615.12 руб.
1 шт. на сумму 14 490 руб.
Плати частями
от 3 624 руб. × 4 платежа
Номенклатурный номер: 8004974665
Артикул: HMC1082LP4E
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier

Analog Devices Inc. HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier comes with an integrated temperature compensated on-chip power detector which operates between 5.5 and 18GHz. The amplifier provides 22dB of gain, +35dBm Output IP3, and +24dBm of output power at 1dB gain compression, while requiring 220mA from a +5V supply. The HMC1082LP4E is capable of supplying +26dBm of saturated output power with 26% PAE and is housed in a compact leadless 4x4mm plastic surface mount package. The HMC1082LP4E is an ideal driver amplifier for a wide range of applications including point-to-point radio from 5.5 to 18GHz and marine radar at 9GHz. The HMC1082LP4E may also be used for 6 to 18GHz EW and ECM applications.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 5.5 GHz to 18 GHz
Gain: 22 dB
Input Return Loss: 22 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 35 dBm
Operating Frequency: 5.5 GHz to 18 GHz
Operating Supply Current: 220 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 24 dBm
Package / Case: LFCSP-24
Packaging: Cut Tape
Pd - Power Dissipation: 1.81 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: HMC1082
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 17 GHz to 18 GHz
Type: Driver Amplifiers
Вес, г 0.52

Техническая документация

Datasheet
pdf, 370 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем