HMC1096LP3E, RF Wireless Misc Interger
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
12 630 руб.
от 10 шт. —
11 090 руб.
от 25 шт. —
9 570 руб.
от 100 шт. —
8 972.59 руб.
1 шт.
на сумму 12 630 руб.
Плати частями
от 3 159 руб. × 4 платежа
от 3 159 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Wireless Misc
HMC1096 Frequency MultiplierAnalog Devices HMC1096 is an MMIC x2 active broadband frequency multiplier developed using GaAs pHEMT technology. Housed in a low-stress, injection-molded plastic SMT package, the HMC1096 frequency multiplier features DC blocked I/Os. When driven by a 0dBm signal, the HMC1096 frequency multiplier delivers a typical +12dBm output power from 3.8GHz to 5.6GHz. HMC1096's Fo and 3 Fo isolations provide +22dBc with respect to the output signal level. This Analog Devices frequency multiplier is ideal for use in LO multiplier chains for point-to-point and VSAT radios.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Analog Devices Inc. |
Maximum Input Frequency: | 2.8 GHz |
Maximum Operating Temperature: | +85 C |
Minimum Input Frequency: | 1.9 GHz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 3.8 GHz to 5.6 GHz |
Operating Supply Current: | 100 mA |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | QFN-16 |
Packaging: | Cut Tape |
Pd - Power Dissipation: | 1.2 W |
Product Category: | RF Wireless Misc |
Product Type: | RF Wireless Misc |
Series: | HMC1096 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 5 V |
Technology: | Si |
Type: | 2x Active Broadband Frequency Multiplier |
Base Product Number | HMC1096 -> |
ECCN | EAR99 |
Frequency | 3.8GHz ~ 5.6GHz |
Function | Frequency Multiplier |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Strip |
Package / Case | 16-VQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
RF Type | VSAT |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SMT (3x3) |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем