HMC1160LP5E, VCO Oscillators VCO, GaAs, RF/2, 8.7-9.25GHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 910 руб.
1 шт.
на сумму 7 910 руб.
Плати частями
от 1 979 руб. × 4 платежа
от 1 979 руб. × 4 платежа
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
HMC116x MMIC Voltage Controlled OscillatorsAnalog Devices HMC116x family features ultra-low phase noise, MMIC Voltage Controlled Oscillators (VCOs) covering 8-14GHz with half-frequency output. The HMC116x VCOs integrate a resonator, negative resistance device, varactor diode, and output divider. The monolithic construction of the VCO provides excellent output power and phase-noise performance over temperature.
Технические параметры
2nd Harmonic: | 18 dBc |
Brand: | Analog Devices |
Current Rating: | 325 mA |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency: | 8.45 GHz to 9.3 GHz, 4.225 GHz to 4.65 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | QFN-32 |
Packaging: | Cut Tape |
Phase Noise Type: | -90 dBc/Hz |
Power - dBm: | 12 dBm |
Product Category: | VCO Oscillators |
Product Type: | VCO |
Pushing: | 5.5 MHz/V |
Series: | HMC1160 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Termination Style: | SMD/SMT |
Tuning Voltage Range - Vt: | 2 VDC to 13 VDC |
Type: | MMIC VCO |
2nd Harmonic, Typ (dBc) | 18 |
Base Product Number | HMC1160 -> |
ECCN | EAR99 |
Frequency - Center | 4.4375GHz, 8.875GHz |
Frequency Range | 4.225 ~ 4.65GHz, 8.45 ~ 9.30GHz |
Height | 0.039"" (1.00mm) |
HTSUS | 8542.39.0001 |
Icc Max | 325mA |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
Package / Case | 32-VFQFN Exposed Pad, CSP |
Phase Noise Typ (dBc/Hz) | -110 |
Power (dBm) | 4В±4, 13В±4 |
Pushing (MHz/V) | 5.5 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.197"" L x 0.197"" W (5.00mm x 5.00mm) |
Tuning Voltage (VDC) | 2V ~ 13V |
Voltage - Supply | 5V |
Вес, г | 0.1 |
Техническая документация
Datasheet
pdf, 243 КБ
Datasheet HMC1160LP5E
pdf, 229 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ