HMC1168LP5E, VCO Oscillators VCO, GaAs, RF/2, 12.48-13.72GHz

HMC1168LP5E, VCO Oscillators VCO, GaAs, RF/2, 12.48-13.72GHz
Изображения служат только для ознакомления,
см. техническую документацию
11 410 руб.
от 10 шт.9 640 руб.
от 25 шт.8 500 руб.
1 шт. на сумму 11 410 руб.
Плати частями
от 2 854 руб. × 4 платежа
Номенклатурный номер: 8004974690
Артикул: HMC1168LP5E
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
HMC116x MMIC Voltage Controlled Oscillators

Analog Devices HMC116x family features ultra-low phase noise, MMIC Voltage Controlled Oscillators (VCOs) covering 8-14GHz with half-frequency output. The HMC116x VCOs integrate a resonator, negative resistance device, varactor diode, and output divider. The monolithic construction of the VCO provides excellent output power and phase-noise performance over temperature.

Технические параметры

2nd Harmonic: 17 dBc
Brand: Analog Devices
Current Rating: 240 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: QFN-32
Packaging: Cut Tape
Phase Noise Type: -85 dBc/Hz
Power - dBm: 10 dBm, 2 dBm
Product Category: VCO Oscillators
Product Type: VCO
Pushing: 2 MHz/V
Series: HMC1168
Subcategory: Oscillators
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Tuning Voltage Range - Vt: 2 VDC to 13 VDC
Вес, г 0.06

Техническая документация