HMC1169LP5E, VCO Oscillators 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output

HMC1169LP5E, VCO Oscillators 12.92 GHz to 14.07 GHz MMIC VCO with Half Frequency Output
Изображения служат только для ознакомления,
см. техническую документацию
11 410 руб.
от 10 шт.8 630 руб.
от 25 шт.7 740 руб.
от 50 шт.7 216.41 руб.
1 шт. на сумму 11 410 руб.
Плати частями
от 2 854 руб. × 4 платежа
Номенклатурный номер: 8004974691
Артикул: HMC1169LP5E
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
Oscillator VCO 6460MHz to 7035MHz/ 12920MHz to 14070MHz 5V 32-Pin LFCSP EP SMD T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Range (MHz) 6460 to 7035|12920 to 14070
Lead Shape No Lead
Lower Frequency (MHz) 6460|12920
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Supply Current (mA) 260
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Frequency (MHz) 6460 to 7035|12920 to 14070
Packaging Tape and Reel
Part Status Active
PCB changed 32
Pin Count 32
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Tuning Voltage (V) 2 to 13
Type Voltage Controlled Oscillator(VCO)
Typical Phase Noise (dBc/Hz) -113@100KHz
Upper Frequency (MHz) 7035|14070

Техническая документация