HMC425ALP3E, Attenuators Attenuators

HMC425ALP3E, Attenuators Attenuators
Изображения служат только для ознакомления,
см. техническую документацию
9 030 руб.
от 10 шт.7 720 руб.
от 25 шт.6 670 руб.
1 шт. на сумму 9 030 руб.
Плати частями
от 2 259 руб. × 4 платежа
Номенклатурный номер: 8004974806
Артикул: HMC425ALP3E
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\Attenuators
HMC425A 6-Bit Digital Positive Control Attenuator

Analog Devices Inc. HMC425A is designed as a broadband 6-bit GaAs IC digital positive control attenuator. Operating from 2.2-8GHz, the HMC425A has a typical insertion loss of less than 4.5dB. The device features attenuator bit values of 0.5 (LSB), 1, 2, 4, 8, and 16dB for a total attenuation of 31.5dB. Analog Devices Inc. HMC425A achieves excellent attenuation accuracy with a ±0.5dB typical step error and an IIP3 of +40dBm. HMC425A"s six control voltage inputs toggle between 0 and +3 to +5V, and select each attenuation state.

Технические параметры

Attenuation: 31.5 dB
Attenuator Step Size: 0.5 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 4.5 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 8 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 2.2 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 6 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 3 V to 5 V
Package / Case: LFCSP-16
Packaging: Cut Tape
Product Category: Attenuators
Product Type: Attenuators
Series: HMC425
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator
Brand Analog Devices
Factory Pack Quantity 50
Impedance 50 Ohms
Insertion Loss 4.5 dB
Manufacturer Analog Devices Inc.
Maximum Attenuation 31.5 dB
Maximum Frequency 8 GHz
Maximum Operating Temperature +85 C
Maximum VSWR -
Minimum Frequency 2.2 GHz
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 6 bit
Number of Channels 1 Channel
Operating Supply Voltage 3 V to 5 V
Package / Case LFCSP-16
Packaging Cut Tape
Product Category Attenuators
RoHS Details
Series HMC425A
Technology GaAs
Type Digital Attenuator
Вес, г 1.43

Техническая документация

Datasheet
pdf, 1442 КБ
Datasheet
pdf, 1363 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем