HMC452ST89E, RF Amplifier 1 Watt pow amp SMT, 04 - 2.2 GHz

HMC452ST89E, RF Amplifier 1 Watt pow amp SMT, 04 - 2.2 GHz
Изображения служат только для ознакомления,
см. техническую документацию
5 340 руб.
от 10 шт.4 370 руб.
1 шт. на сумму 5 340 руб.
Плати частями
от 1 335 руб. × 4 платежа
Номенклатурный номер: 8004974843
Артикул: HMC452ST89E
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency Range: 0.4 GHz to 2.2 GHz
Gain: 9 dB
Input Return Loss: 22 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 6.5 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 49 dBm
Operating Frequency: 400 MHz to 2.2 GHz
Operating Supply Current: 510 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 31.5 dBm
Package / Case: SOT-89-3
Packaging: Cut Tape
Pd - Power Dissipation: 2.7 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: HMC452
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Test Frequency: 2010 MHz to 2170 MHz
Type: Power Amplifiers
Base Product Number HMC452 ->
Current - Supply 510mA
ECCN EAR99
Frequency 400MHz ~ 2.2GHz
Gain 9dB
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Noise Figure 6.5dB
P1dB 31.5dBm
Package Strip
Package / Case TO-243AA
REACH Status REACH Unaffected
RF Type General Purpose
RoHS Status ROHS3 Compliant
Test Frequency 2.1GHz
Voltage - Supply 5V
Automotive No
Maximum Operating Supply Voltage - (V) 6
Military No
Operating Temperature - (??C) -40~85
Packaging Tape and Reel
Pin Count 4
Supplier Package SOT-89
Typical Noise Figure - (dB) 6.5@2170MHz
Typical Output Power Range - (dBm) 30 to 60
Typical Power Gain - (dB) 9@2170MHz
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1088 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем