HMC506LP4, VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz

HMC506LP4, VCO Oscillators VCO SMT w/Buffer amp, 7.8 - 8.7 GHz
Изображения служат только для ознакомления,
см. техническую документацию
11 750 руб.
от 10 шт.9 110 руб.
от 25 шт.8 150 руб.
1 шт. на сумму 11 750 руб.
Плати частями
от 2 939 руб. × 4 платежа
Номенклатурный номер: 8004974873
Артикул: HMC506LP4
Бренд: Analog Devices

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Brand: Analog Devices
Current Rating: 88 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Frequency: 7.8 GHz to 8.7 GHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Solder Pad
Package / Case: QFN-24
Packaging: Cut Tape
Phase Noise Type: -103 dBc/Hz
Power - dBm: 14 dBm
Product Category: VCO Oscillators
Product Type: VCO
Pushing: 78 MHz/V
Series: HMC506
Subcategory: Oscillators
Supply Voltage - Max: 3.25 V
Supply Voltage - Min: 2.75 V
Termination Style: SMD/SMT
Tuning Voltage Range - Vt: 1 VDC to 11 VDC
Base Product Number HMC506 ->
Current - Supply 77mA
ECCN EAR99
Frequency 7.8GHz ~ 8.7GHz
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Package Strip
Package / Case 24-VFQFN Exposed Pad
REACH Status REACH Unaffected
RF Type VSAT
RoHS Status RoHS non-compliant
Supplier Device Package 24-QFN (4x4)
Voltage - Supply 3V
Вес, г 0.04

Техническая документация