HMC533LP4E, VCO Oscillators VCO with Divide-by-16, 23.8 - 24.8 GHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
29 010 руб.
1 шт.
на сумму 29 010 руб.
Плати частями
от 7 254 руб. × 4 платежа
от 7 254 руб. × 4 платежа
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\VCO Oscillators
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Current Rating: | 260 mA |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Frequency: | 23.8 GHz to 24.8 GHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Solder Pad |
Package / Case: | QFN-24 |
Packaging: | Cut Tape |
Phase Noise Type: | -95 dBc/Hz |
Power - dBm: | 12 dBm, -4 dBm |
Product Category: | VCO Oscillators |
Product Type: | VCO |
Pushing: | 80 MHz/V |
Series: | HMC533 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 4.75 V |
Termination Style: | SMD/SMT |
Tuning Voltage Range - Vt: | 2 VDC to 13 VDC |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Range (MHz) | 23800 to 24800 |
Lead Shape | No Lead |
Lower Frequency (MHz) | 23800 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Supply Current (mA) | 260 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Frequency (MHz) | 23800 to 24800 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | Unknown |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Tuning Voltage (V) | 2 to 13 |
Type | Voltage Controlled Oscillator(VCO) |
Typical Operating Supply Voltage (V) | 5 |
Typical Phase Noise (dBc/Hz) | -95 100KHz |
Upper Frequency (MHz) | 24800 |
Техническая документация
Datasheet
pdf, 343 КБ
Datasheet HMC533LP4E
pdf, 371 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ