HMC540SLP3E, Attenuators SOI 4Bit DAT - v3, ESD Improved, MiM

HMC540SLP3E, Attenuators SOI 4Bit DAT - v3, ESD Improved, MiM
Изображения служат только для ознакомления,
см. техническую документацию
2 290 руб.
от 10 шт.1 990 руб.
от 25 шт.1 820 руб.
от 100 шт.1 419.66 руб.
1 шт. на сумму 2 290 руб.
Плати частями
от 574 руб. × 4 платежа
Номенклатурный номер: 8004974905
Артикул: HMC540SLP3E
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\Attenuators
HMC540S Digital Step Attenuators

Analog Devices HMC540S features low-loss, highly accurate, fast-settling, IC digital attenuators operating from 0.1-8GHz. The HMC540S family uses off-chip AC ground capacitors for near DC operation. The design makes HMC540S attenuators well-suited for a wide range of RF and IF applications. These single, positive-control line-per-bit digital attenuators have bit values of 1 (LSB), 2, 4, and 8dB for a total attenuation of 15dB. The HMC540S attenuators maintain high accuracy at ±0.2dB typical step error. The IP3 offers a wide dynamic range and a rating of +56dBm. Four TTL/CMOS control inputs allow designers to select each attenuation state. Designed using an advanced silicon process, the HMC540S attenuators offer low power consumption, fast settling time, and high ESD robustness. The HMC540S attenuators can operate with a single +3.3-5V voltage supply. The 4-bit HMC540S family offers ~100nsec switching and 0.05dB in ~250nsec settling. HMC540S' robust 2kV ESD protection on signal inputs and outputs complies with the most stringent RF applications and assembly requirements.

Технические параметры

Attenuation: 15 dB
Attenuator Step Size: 1 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 3 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 8 GHz
Maximum Operating Temperature: +105 C
Minimum Frequency: 0.1 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 4 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V/5 V
Package / Case: QFN-16
Packaging: Cut Tape
Power Rating: 25 dBm
Product Category: Attenuators
Product Type: Attenuators
Series: HMC540S
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Attenuator
Attenuator Step Size 1 dB
Brand Analog Devices
Factory Pack Quantity 500
Impedance 50 Ohms
Insertion Loss 3 dB
Manufacturer Analog Devices Inc.
Maximum Attenuation 15 dB
Maximum Frequency 8 GHz
Maximum Operating Temperature +105 C
Minimum Frequency 0.1 GHz
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 4 bit
Number of Channels 1 Channel
Operating Supply Voltage 3.3 V/5 V
Package / Case SMT-16
Packaging Reel
Power Rating 23 dBm
Product Category Attenuators
RoHS Details
Series HMC540S
Technology Silicon
Type Digital Attenuator
Вес, г 0.6

Техническая документация

Datasheet
pdf, 796 КБ
Документация
pdf, 822 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем