HMC589AST89ETR, RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor

HMC589AST89ETR, RF Amplifier MMIC AMPLIFIER, DC - 4 GHzFor
Изображения служат только для ознакомления,
см. техническую документацию
2 960 руб.
от 10 шт.2 610 руб.
от 25 шт.2 250 руб.
от 100 шт.1 912.20 руб.
1 шт. на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
Номенклатурный номер: 8004974948
Артикул: HMC589AST89ETR
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
HMC589A Gain Block Amplifiers

Analog Devices HMC589A features InGaP HBT Gain Block MMIC SMT amplifiers that operate in the DC to 4GHz range. The HMC589A amplifiers provide 20dB gain and +33dBm output IP3 at 1GHz while only requiring 82mA from a single positive supply. The HMC589A InGaP HBT gain block offers excellent output power and gains stability over temperature. Designers can use the HMC589A as a cascadable 50Ω RF or IF gain stage. The amplifiers can also be used as a LO or PA driver with up to +19dBm P1dB output power for cellular/3G, FWA, CATV, microwave radio, and test equipment applications.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Gain: 21 dB
Input Return Loss: 10 dB
Isolation dB: 23 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
NF - Noise Figure: 4 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 33 dBm
Operating Frequency: 0 Hz to 4 GHz
Operating Supply Current: 82 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 19 dBm
Package / Case: SOT-89-3
Pd - Power Dissipation: 450 mW
Product Category: RF Amplifier
Product Type: RF Amplifier
Series: HMC589A
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs InGaP
Test Frequency: 0 Hz to 1 GHz
Type: Gain Block Amplifiers
Вес, г 1.61

Техническая документация

Datasheet
pdf, 640 КБ

Дополнительная информация

Калькуляторы группы «ВЧ усилители»
Типы корпусов импортных микросхем