HMC635LC4TR, RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz

HMC635LC4TR, RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
Изображения служат только для ознакомления,
см. техническую документацию
26 050 руб.
от 10 шт.20 650 руб.
от 20 шт.20 040 руб.
от 50 шт.19 975.49 руб.
1 шт. на сумму 26 050 руб.
Плати частями
от 6 514 руб. × 4 платежа
Номенклатурный номер: 8004974979
Артикул: HMC635LC4TR
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Amplifier
RF, Microwave & Millimeter Wave ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: 100
Gain: 18.5 dB
Input Return Loss: 13 dB
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
NF - Noise Figure: 7 dB
Number of Channels: 1 Channel
OIP3 - Third Order Intercept: 27 dBm
Operating Frequency: 18 GHz to 40 GHz
Operating Supply Current: 280 mA
Operating Supply Voltage: 5 V
P1dB - Compression Point: 22 dBm
Package/Case: LGA-24
Pd - Power Dissipation: 1.575 W
Product Category: RF Amplifier
Product Type: RF Amplifier
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Test Frequency: 18 GHz to 36 GHz
Type: Driver Amplifiers
Automotive No
ECCN (US) 3A001b.2.d.
EU RoHS Compliant
Manufacturer Type MMIC Amplifier
Maximum Dual Supply Voltage (V) 5.5
Maximum Input Return Loss (dB) 7(Typ)@40000MHz
Maximum Operating Frequency (MHz) 40000
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Maximum Output Return Loss (dB) 7(Typ)@40000MHz
Maximum Power Dissipation (mW) 1575
Maximum Supply Current (mA) 280(Typ)@5V
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Channels per Chip 1
Part Status Active
PCB changed 24
Pin Count 24
Power Supply Type Quad
PPAP No
Supplier Package CLLCC EP
Typical Noise Figure (dB) 7@40000MHz
Typical Output Intercept Point (dBm) 26@40000MHz
Typical Output Power (dBm) 21@40000MHz
Typical Power Gain (dB) 17.5@40000MHz

Техническая документация

Datasheet
pdf, 731 КБ
Datasheet
pdf, 354 КБ
Datasheet
pdf, 731 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем